65771-005LF.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65771-005LF

DigiKey Part Number
609-5611-ND
Manufacturer
Manufacturer Product Number
65771-005LF
Description
MINI JUMP 2POS 200CC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector White Closed Top 0.200" (5.08mm) Gold or Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
65771-005LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Active
Type
Closed Top
Gender
Female Sockets
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch
0.200" (5.08mm)
Height
0.376" (9.55mm)
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Color
White
Material Flammability Rating
UL94 V-0
Housing Material
Polyester Thermoplastic
Voltage Rating
-
Current Rating (Amps)
2.5A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,350
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹121.57000₹121.57
10₹103.11600₹1,031.16
25₹96.65560₹2,416.39
50₹92.02340₹4,601.17
100₹87.62190₹8,762.19
250₹82.13064₹20,532.66
500₹78.20834₹39,104.17
1,000₹74.47505₹74,475.05
2,500₹69.81389₹1,74,534.73