
66900-014LF | |
|---|---|
DigiKey Part Number | 609-66900-014LF-ND |
Manufacturer | |
Manufacturer Product Number | 66900-014LF |
Description | CONN RCPT 14POS IDC 28-30AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Gold, GXT™ 28-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 66900-014LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28-30 AWG | |
Features | Feed Through, Strain Relief | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹309.38000 | ₹309.38 |
| 10 | ₹262.59800 | ₹2,625.98 |
| 25 | ₹246.16000 | ₹6,154.00 |
| 50 | ₹234.38140 | ₹11,719.07 |
| 100 | ₹223.18980 | ₹22,318.98 |
| 250 | ₹209.21004 | ₹52,302.51 |
| 500 | ₹199.22608 | ₹99,613.04 |
| 1,000 | ₹189.72017 | ₹1,89,720.17 |
| 2,500 | ₹177.85294 | ₹4,44,632.35 |