
66900-310LF | |
|---|---|
DigiKey Part Number | 609-3645-ND |
Manufacturer | |
Manufacturer Product Number | 66900-310LF |
Description | CONN RCPT 10POS IDC 28-30AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold, GXT™ 28-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 66900-310LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28-30 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹195.69000 | ₹195.69 |
| 10 | ₹166.33700 | ₹1,663.37 |
| 25 | ₹155.91880 | ₹3,897.97 |
| 50 | ₹148.46400 | ₹7,423.20 |
| 100 | ₹141.37250 | ₹14,137.25 |
| 250 | ₹132.51796 | ₹33,129.49 |
| 500 | ₹126.19248 | ₹63,096.24 |
| 1,000 | ₹120.16987 | ₹1,20,169.87 |
| 2,500 | ₹112.65069 | ₹2,81,626.72 |