
66900-334LF | |
|---|---|
DigiKey Part Number | 609-6541-ND |
Manufacturer | |
Manufacturer Product Number | 66900-334LF |
Description | CONN RCPT 34POS IDC 28-30AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Receptacle Connector IDC Gold, GXT™ 28-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 66900-334LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 34 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28-30 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹394.18000 | ₹394.18 |
| 10 | ₹335.00400 | ₹3,350.04 |
| 30 | ₹309.96767 | ₹9,299.03 |
| 50 | ₹298.99660 | ₹14,949.83 |
| 100 | ₹284.71120 | ₹28,471.12 |
| 250 | ₹266.88096 | ₹66,720.24 |
| 500 | ₹254.14618 | ₹1,27,073.09 |
| 1,000 | ₹242.02361 | ₹2,42,023.61 |
| 2,500 | ₹226.88592 | ₹5,67,214.80 |