67000-006LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: ₹11.16038
Datasheet

Similar


Molex
In Stock: 32,271
Unit Price: ₹10.25000
Datasheet

Similar


Molex
In Stock: 78,384
Unit Price: ₹12.11000
Datasheet

Similar


Molex
In Stock: 5,645
Unit Price: ₹57.78000
Datasheet

Similar


Molex
In Stock: 14,782
Unit Price: ₹39.14000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 458
Unit Price: ₹161.21000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 22,456
Unit Price: ₹124.87000
Datasheet
Housing Housing for Female Contacts Connector 6 Pos 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67000-006LF

DigiKey Part Number
67000-006LF-ND
Manufacturer
Manufacturer Product Number
67000-006LF
Description
CONN FFC RCPT HSG 6POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Housing Housing for Female Contacts Connector 6Pos 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
67000-006LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bag
Part Status
Active
Flat Flex Type
-
Connector Type
Housing for Female Contacts
Number of Positions
6
Number of Rows
1
Pitch
0.100" (2.54mm)
FFC, FCB Thickness
-
Locking Feature
-
Voltage Rating
500 V
Housing Material
Polyester Thermoplastic, Glass Filled
Features
-
Operating Temperature
-65°C ~ 125°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3 A
Housing Color
Black
Note
Contacts Sold Separately
Wire Gauge
-
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bag
QuantityUnit PriceExt Price
1,000₹56.61795₹56,617.95
Manufacturers Standard Package