
72309-7043BLF | |
|---|---|
DigiKey Part Number | 609-5974-ND |
Manufacturer | |
Manufacturer Product Number | 72309-7043BLF |
Description | CONN RCPT USB2.0 TYPEA STACK R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked USB 2.0 Receptacle Connector 8 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 72309-7043BLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A), Stacked | |
Number of Contacts | 8 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 2 | |
Current Rating (Amps) | 1.5A per Contact | |
Voltage - Rated | - | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold, GXT™ | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹268.38000 | ₹268.38 |
| 10 | ₹228.21300 | ₹2,282.13 |
| 41 | ₹206.53195 | ₹8,467.81 |
| 82 | ₹196.65659 | ₹16,125.84 |
| 123 | ₹191.10707 | ₹23,506.17 |
| 287 | ₹180.01132 | ₹51,663.25 |
| 533 | ₹172.31717 | ₹91,845.05 |
| 1,025 | ₹164.55011 | ₹1,68,663.86 |
| 2,501 | ₹154.52035 | ₹3,86,455.40 |

