
7712P0225A25LF | |
|---|---|
DigiKey Part Number | 609-7712P0225A25LF-ND |
Manufacturer | |
Manufacturer Product Number | 7712P0225A25LF |
Description | CONN SMART CARD R/A SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Card Connector Smart Card Surface Mount, Right Angle Gold or Gold-Palladium |
Datasheet | Datasheet |
EDA/CAD Models | 7712P0225A25LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Smart Card | |
Number of Positions | 8 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Switch | |
Height Above Board | 0.142" (3.60mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹252.53000 | ₹252.53 |
| 10 | ₹214.79400 | ₹2,147.94 |
| 25 | ₹201.35640 | ₹5,033.91 |
| 50 | ₹191.72080 | ₹9,586.04 |
| 100 | ₹182.56070 | ₹18,256.07 |
| 250 | ₹171.12304 | ₹42,780.76 |
| 500 | ₹162.95250 | ₹81,476.25 |
| 1,000 | ₹155.17799 | ₹1,55,177.99 |
| 2,500 | ₹145.47043 | ₹3,63,676.08 |