
87471-605TRLF | |
|---|---|
DigiKey Part Number | 609-87471-605TRLFTR-ND - Tape & Reel (TR) 609-87471-605TRLFCT-ND - Cut Tape (CT) 609-87471-605TRLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 87471-605TRLF |
Description | CONN RCPT 10POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 87471-605TRLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Natural | |
Insulation Height | 0.187" (4.75mm) | |
Contact Length - Post | - | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Pick and Place | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | General Purpose, Industrial, Telecommunications | |
Insulation Material | Thermoplastic, Glass Filled | |
Contact Shape | Square | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹102.45056 | ₹51,225.28 |
| 1,000 | ₹97.56015 | ₹97,560.15 |
| 1,500 | ₹94.80992 | ₹1,42,214.88 |
| 2,500 | ₹91.45535 | ₹2,28,638.38 |
| 3,500 | ₹89.31106 | ₹3,12,588.71 |
| 5,000 | ₹87.09331 | ₹4,35,466.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹159.35000 | ₹159.35 |
| 10 | ₹135.02700 | ₹1,350.27 |
| 100 | ₹114.77720 | ₹11,477.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹162.14000 | ₹162.14 |
| 10 | ₹137.72900 | ₹1,377.29 |
| 100 | ₹117.07890 | ₹11,707.89 |