
90312-010LF | |
|---|---|
DigiKey Part Number | 2266-90312-010LF-ND |
Manufacturer | |
Manufacturer Product Number | 90312-010LF |
Description | CONN RCPT HSG 10POS 2.00MM |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 90312-010LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | ₹61.50273 | ₹9,225.41 |
| 600 | ₹60.57090 | ₹36,342.54 |
| 1,200 | ₹59.63904 | ₹71,566.85 |
| 2,100 | ₹56.84346 | ₹1,19,371.27 |








