Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

90598-001LF

DigiKey Part Number
609-1065-ND
Manufacturer
Manufacturer Product Number
90598-001LF
Description
CONN MOD JACK 8P8C VERT UNSHLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
90598-001LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Shielding
Unshielded
Ratings
Cat3
Features
Board Lock, Panel Stops
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
5.00µin (0.127µm)
Housing Material
-
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,684
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹246.94000₹246.94
10₹209.76200₹2,097.62
30₹194.10633₹5,823.19
60₹184.81883₹11,089.13
120₹175.98950₹21,118.74
270₹166.19552₹44,872.79
510₹158.90224₹81,040.14
1,020₹151.32127₹1,54,347.70
2,520₹141.97183₹3,57,769.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.