91763-310 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 208
Unit Price: ₹150.03000
Datasheet

Similar


Samtec Inc.
In Stock: 47
Unit Price: ₹183.58000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₹189.53375
Datasheet

Similar


WEC
In Stock: 306
Unit Price: ₹206.87286
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₹164.94000

Similar


Samtec Inc.
In Stock: 28
Unit Price: ₹199.42000

Similar


Samtec Inc.
In Stock: 29
Unit Price: ₹232.97000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₹202.96250
Datasheet

Similar


Samtec Inc.
In Stock: 770
Unit Price: ₹245.08000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₹120.86266
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₹161.31161
Datasheet

Similar


Samtec Inc.
In Stock: 396
Unit Price: ₹195.69000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₹172.39411
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₹116.76262
Datasheet
Image for 91763-310 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91763-310

DigiKey Part Number
91763-310-ND
Manufacturer
Manufacturer Product Number
91763-310
Description
CONN RCPT 10POS 0.079 GOLD SMD
Customer Reference
Detailed Description
10 Position Receptacle, Bottom Entry Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Insulation Color
Black
Insulation Height
0.091" (2.30mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin-Lead
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide
Current Rating (Amps)
1A
Voltage Rating
200V
Applications
-
Insulation Material
Plastic
Contact Shape
Square
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes