91812-114TRLF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: ₹115.07686
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ₹320.06945
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ₹79.38331
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₹391.38122
Datasheet

Similar


Samtec Inc.
In Stock: 1,261
Unit Price: ₹369.95000
Datasheet

Similar


Samtec Inc.
In Stock: 525
Unit Price: ₹383.93000
Datasheet
Image for 91812-114TRLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91812-114TRLF

DigiKey Part Number
91812-114TRLF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
91812-114TRLF
Description
CONN RCPT 14POS 0.079 GOLD SMD
Customer Reference
Detailed Description
14 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
-
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
-
Insulation Height
0.157" (4.00mm)
Contact Length - Post
-
Operating Temperature
-
Material Flammability Rating
-
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Plastic
Contact Shape
Square
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes