Direct

91910-21151 | |
|---|---|
DigiKey Part Number | 91910-21151-ND |
Manufacturer | |
Manufacturer Product Number | 91910-21151 |
Description | CONN HDR 51POS SMD GOLD |
Customer Reference | |
Detailed Description | 51 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91910-21151 Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tube | Contact Finish Gold or Gold, GXT™ |
Part Status Obsolete | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 4.15mm |
Number of Positions 51 | Height Above Board 0.034" (0.86mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 91910-21151LF | Amphenol CS (FCI) | 877 | 609-1577-ND | ₹410.95000 | Direct |




