
B04P3J1B1AA1801110 | |
|---|---|
DigiKey Part Number | 609-B04P3J1B1AA1801110TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B04P3J1B1AA1801110 |
Description | B04P-3J1B1-AA180-1110-FLOATING P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | B04P3J1B1AA1801110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 30mm | |
Height Above Board | 0.753" (19.13mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ₹367.79520 | ₹2,75,846.40 |