9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D09S70S4UX12LF

DigiKey Part Number
609-D09S70S4UX12LFTR-ND - Tape & Reel (TR)
609-D09S70S4UX12LFCT-ND - Cut Tape (CT)
609-D09S70S4UX12LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D09S70S4UX12LF
Description
CONN D-SUB RCPT 9P SMD R/A SLDR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
D09S70S4UX12LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Brass, Tin Plated
Contact Finish
Gold, GXT™
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
-
Backset Spacing
-
Features
Board Guide
Voltage Rating
300V
Color
Black
Contact Form
-
Dielectric Material
Liquid Crystal Polymer (LCP), Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 588
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹376.47000₹376.47
10₹319.53500₹3,195.35
25₹299.50000₹7,487.50
50₹285.16780₹14,258.39
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
120₹268.08058₹32,169.67
240₹255.27917₹61,267.00
360₹248.07925₹89,308.53
600₹239.30165₹1,43,580.99
840₹233.69052₹1,96,300.04
1,200₹227.88714₹2,73,464.57
Manufacturers Standard Package