288 Position DIMM DDR5 SDRAM Socket Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
288 Position DIMM DDR5 SDRAM Socket Surface Mount
DDR504111007JH
DDR504111007JH

DDR504111007JH

DigiKey Part Number
609-DDR504111007JH-ND
Manufacturer
Manufacturer Product Number
DDR504111007JH
Description
CONN SKT DIMM 288POS SMD
Customer Reference
Detailed Description
288 Position DIMM DDR5 SDRAM Socket Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
DDR504111007JH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
Connector Style
DIMM
Number of Positions
288
Memory Type
DDR5 SDRAM
Standards
MO-329
Mounting Type
Surface Mount
Insertion Angle
-
Features
Board Lock, Latches, Solder Retention
Mounting Feature
Normal, Standard - Top
Card Thickness
0.050" (1.27mm)
Height
0.570" (14.50mm)
Color
Black
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 2,240 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.

Other Suppliers on DigiKey

2,240In Stock
Ships from WEC