New Product
288 Position DIMM DDR5 SDRAM Socket Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDR506112003H

DigiKey Part Number
609-DDR506112003H-ND
Manufacturer
Manufacturer Product Number
DDR506112003H
Description
288PIN RDIMM DDR5 NARROW LATCH C
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
288 Position DIMM DDR5 SDRAM Socket Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
MO-329
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Packaging
Tray
Features
Board Guide, Latches
Part Status
Active
Mounting Feature
Normal, Standard - Top
Connector Style
DIMM
Contact Finish
Gold
Number of Positions
288
Contact Finish Thickness
30.0µin (0.76µm)
Memory Type
DDR5 SDRAM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 320
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹202.25000₹202.25
10₹172.10300₹1,721.03
32₹158.48156₹5,071.41
64₹150.89109₹9,657.03
128₹143.68477₹18,391.65
256₹136.82539₹35,027.30
512₹130.29273₹66,709.88
1,024₹124.07483₹1,27,052.63
2,528₹116.41479₹2,94,296.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.