
DDR506117001H | |
|---|---|
DigiKey Part Number | 609-DDR506117001H-ND |
Manufacturer | |
Manufacturer Product Number | DDR506117001H |
Description | CONN SKT DIMM 288POS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 288 Position DIMM DDR5 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | DDR506117001H Models |
Category | Memory Type DDR5 SDRAM |
Manufacturer Amphenol ICC (FCI) | Standards MO-329 |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Features Board Lock, Latches |
Connector Style DIMM | Mounting Feature Normal, Standard - Top |
Number of Positions 288 | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹397.89000 | ₹397.89 |
| 10 | ₹338.15700 | ₹3,381.57 |
| 25 | ₹316.94880 | ₹7,923.72 |
| 50 | ₹301.82720 | ₹15,091.36 |
| 100 | ₹287.40490 | ₹28,740.49 |
| 320 | ₹264.75500 | ₹84,721.60 |
| 640 | ₹252.12314 | ₹1,61,358.81 |
| 1,280 | ₹240.09675 | ₹3,07,323.84 |
| 2,560 | ₹228.65033 | ₹5,85,344.84 |


