
F305-1A7H1-11015-E100 | |
|---|---|
DigiKey Part Number | 609-F305-1A7H1-11015-E100TR-ND - Tape & Reel (TR) 609-F305-1A7H1-11015-E100CT-ND - Cut Tape (CT) 609-F305-1A7H1-11015-E100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F305-1A7H1-11015-E100 |
Description | CONN FFC BOTTOM 15POS 0.5MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F305-1A7H1-11015-E100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 15 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Housing Color | Natural | |
Actuator Color | Gray | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹59.64000 | ₹59.64 |
| 10 | ₹50.32000 | ₹503.20 |
| 25 | ₹47.15200 | ₹1,178.80 |
| 50 | ₹44.89700 | ₹2,244.85 |
| 100 | ₹42.75370 | ₹4,275.37 |
| 250 | ₹40.07372 | ₹10,018.43 |
| 500 | ₹38.15966 | ₹19,079.83 |
| 1,000 | ₹36.33695 | ₹36,336.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹34.60183 | ₹69,203.66 |
| 4,000 | ₹32.95034 | ₹1,31,801.36 |
| 6,000 | ₹32.02135 | ₹1,92,128.10 |
| 10,000 | ₹30.88836 | ₹3,08,883.60 |
| 14,000 | ₹30.16431 | ₹4,22,300.34 |
| 20,000 | ₹29.41537 | ₹5,88,307.40 |