
F32Q-1A7H1-11028 | |
|---|---|
DigiKey Part Number | 609-F32Q-1A7H1-11028TR-ND - Tape & Reel (TR) 609-F32Q-1A7H1-11028CT-ND - Cut Tape (CT) 609-F32Q-1A7H1-11028DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F32Q-1A7H1-11028 |
Description | CONN FFC FPC TOP 28POS 0.5MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F32Q-1A7H1-11028 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 28 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Natural | |
Actuator Color | Gray | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹156.55000 | ₹156.55 |
| 10 | ₹133.34900 | ₹1,333.49 |
| 25 | ₹124.94360 | ₹3,123.59 |
| 50 | ₹118.96120 | ₹5,948.06 |
| 100 | ₹113.27690 | ₹11,327.69 |
| 250 | ₹106.17984 | ₹26,544.96 |
| 500 | ₹101.11054 | ₹50,555.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ₹92.37424 | ₹1,66,273.63 |
| 3,600 | ₹87.96836 | ₹3,16,686.10 |
| 5,400 | ₹85.48935 | ₹4,61,642.49 |
| 9,000 | ₹82.46630 | ₹7,42,196.70 |