23 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F519-1A7A1-11023-E200

DigiKey Part Number
609-F519-1A7A1-11023-E200TR-ND - Tape & Reel (TR)
609-F519-1A7A1-11023-E200CT-ND - Cut Tape (CT)
609-F519-1A7A1-11023-E200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F519-1A7A1-11023-E200
Description
CONN FFC FPC BOTTOM 23POS 1MM RA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
23 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
F519-1A7A1-11023-E200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
23
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.122" (3.10mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
-
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
Natural
Actuator Color
-
Mating Cycles
30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,447
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹50.32000₹50.32
10₹42.58600₹425.86
25₹39.92080₹998.02
50₹38.01980₹1,900.99
100₹36.20280₹3,620.28
250₹33.92716₹8,481.79
500₹32.30572₹16,152.86
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹30.76256₹30,762.56
2,000₹29.29395₹58,587.90
3,000₹28.46739₹85,402.17
5,000₹27.45968₹1,37,298.40
7,000₹26.81560₹1,87,709.20
10,000₹26.14958₹2,61,495.80
Manufacturers Standard Package