Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F52L-1A7A1-11022 | |
|---|---|
DigiKey Part Number | 609-F52L-1A7A1-11022TR-ND - Tape & Reel (TR) 609-F52L-1A7A1-11022CT-ND - Cut Tape (CT) 609-F52L-1A7A1-11022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F52L-1A7A1-11022 |
Description | CONN FFC FPC VERT 22POS 1MM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F52L-1A7A1-11022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 22 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.198" (5.04mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.98000 | ₹54.98 |
| 10 | ₹46.96600 | ₹469.66 |
| 25 | ₹43.98360 | ₹1,099.59 |
| 50 | ₹41.87780 | ₹2,093.89 |
| 100 | ₹39.86500 | ₹3,986.50 |
| 250 | ₹37.36384 | ₹9,340.96 |
| 500 | ₹35.58028 | ₹17,790.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹33.88057 | ₹33,880.57 |
| 2,000 | ₹32.26239 | ₹64,524.78 |
| 3,000 | ₹31.35243 | ₹94,057.29 |
| 5,000 | ₹30.24258 | ₹1,51,212.90 |
| 7,000 | ₹29.53331 | ₹2,06,733.17 |
| 10,000 | ₹28.79969 | ₹2,87,996.90 |

