
61082-081409LF | |
|---|---|
DigiKey Part Number | 61082-081409LF-ND |
Manufacturer | |
Manufacturer Product Number | 61082-081409LF |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-081409LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 6mm, 7mm, 8mm | |
Height Above Board | 0.146" (3.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹387.65000 | ₹387.65 |
| 12 | ₹324.98583 | ₹3,899.83 |
| 36 | ₹300.75778 | ₹10,827.28 |
| 60 | ₹290.08800 | ₹17,405.28 |
| 108 | ₹278.29824 | ₹30,056.21 |
| 252 | ₹262.14480 | ₹66,060.49 |
| 504 | ₹249.63679 | ₹1,25,816.94 |
| 1,008 | ₹237.72876 | ₹2,39,630.59 |
| 2,508 | ₹222.93561 | ₹5,59,122.51 |









