
HM1F54TAP000H6 | |
|---|---|
DigiKey Part Number | HM1F54TAP000H6-ND |
Manufacturer | |
Manufacturer Product Number | HM1F54TAP000H6 |
Description | CONN RCPT HI SPEED 240P EDGE MT |
Customer Reference | |
Detailed Description | 240 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural High Speed |
Datasheet | Datasheet |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer Amphenol ICC (FCI) | Termination Solder |
Series | Features Board Guide, Spacer |
Packaging Tube | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 29.5µin (0.75µm) |
Connector Type Receptacle, Female Sockets | Color Natural |
Connector Style High Speed | Material Flammability Rating UL94 V-0 |
Number of Positions 240 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Voltage Rating 1000V |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 5 |