154 (110 + 44 Ground) Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
154 (110 + 44 Ground) Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole
HM2S70PE5101N9LF
HM2S70PE5101N9LF
Amphenol ICC’s Millipacs® High Speed Connectors

HM2S70PE5101N9LF

DigiKey Part Number
609-HM2S70PE5101N9LF-ND
Manufacturer
Manufacturer Product Number
HM2S70PE5101N9LF
Description
CONN RECEPT 154POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
154 (110 + 44 Ground) Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
HM2S70PE5101N9LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle, Female Sockets
Connector Style
B 22
Number of Positions
154 (110 + 44 Ground)
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5 + 2
Mounting Type
Through Hole
Termination
Press-Fit
Connector Usage
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Current Rating (Amps)
1.5 A
Voltage Rating
750Vrms
Operating Temperature
-55°C ~ 125°C
Features
Upper and Lower Shield
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 171
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹1,735.12000₹1,735.12
10₹1,474.57500₹14,745.75
25₹1,382.20920₹34,555.23
50₹1,316.25220₹65,812.61
100₹1,253.44490₹1,25,344.49
288₹1,163.37545₹3,35,052.13
576₹1,107.92168₹6,38,162.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.