
KF1R-BBAH1-ED940 | |
|---|---|
DigiKey Part Number | 609-KF1R-BBAH1-ED940TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KF1R-BBAH1-ED940 |
Description | FLEXFAST P1.8 RECEPTACLE,DUAL RO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Receptacle 0.071" (1.80mm) Surface Mount, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Receptacle | |
Number of Positions | 40 | |
Pitch | 0.071" (1.80mm) | |
Termination | Solder | |
FFC, FCB Thickness | - | |
Height Above Board | 0.307" (7.80mm) | |
Locking Feature | - | |
Cable End Type | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | Board Guide | |
Voltage Rating | 60V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,040 | ₹468.79188 | ₹4,87,543.56 |