
SE1B14023111111 | |
---|---|
DigiKey Part Number | 609-SE1B14023111111-ND |
Manufacturer | |
Manufacturer Product Number | SE1B14023111111 |
Description | SE1B14023111111-SLIMCOOLEDGE 0.6 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 152 (140 + 12 Power) Position Female Connector Non Specified - Dual Edge Gold 0.026" (0.65mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | SE1B14023111111 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 6; 70 | |
Number of Positions | 152 (140 + 12 Power) | |
Card Thickness | 0.063" (1.60mm) | |
Number of Rows | 2 | |
Pitch | 0.026" (0.65mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | ₹594.20304 | ₹10,69,565.47 |