
SFV15R-1STBE1HLF | |
|---|---|
DigiKey Part Number | 609-SFV15R-1STBE1HLFTR-ND - Tape & Reel (TR) 609-SFV15R-1STBE1HLFCT-ND - Cut Tape (CT) 609-SFV15R-1STBE1HLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV15R-1STBE1HLF |
Description | CONN FFC BOTTOM 15POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV15R-1STBE1HLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 15 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.071" (1.80mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹47.52000 | ₹47.52 |
| 10 | ₹40.72200 | ₹407.22 |
| 25 | ₹38.13160 | ₹953.29 |
| 50 | ₹36.30520 | ₹1,815.26 |
| 100 | ₹34.57200 | ₹3,457.20 |
| 250 | ₹32.40264 | ₹8,100.66 |
| 500 | ₹30.85574 | ₹15,427.87 |
| 1,000 | ₹29.38155 | ₹29,381.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹26.65586 | ₹79,967.58 |
| 6,000 | ₹25.38371 | ₹1,52,302.26 |
| 9,000 | ₹24.66799 | ₹2,22,011.91 |
| 15,000 | ₹23.79517 | ₹3,56,927.55 |
| 21,000 | ₹23.23744 | ₹4,87,986.24 |
| 30,000 | ₹22.66041 | ₹6,79,812.30 |