
SFW18S-2STME1LF | |
|---|---|
DigiKey Part Number | 609-SFW18S-2STME1LFTR-ND - Tape & Reel (TR) 609-SFW18S-2STME1LFCT-ND - Cut Tape (CT) 609-SFW18S-2STME1LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW18S-2STME1LF |
Description | CONN FFC FPC VERT 18POS 1MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SFW18S-2STME1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 18 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.209" (5.30mm) | |
Locking Feature | - | |
Cable End Type | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Glass Filled | |
Actuator Material | Thermoplastic, Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.96000 | ₹68.96 |
| 10 | ₹58.42800 | ₹584.28 |
| 25 | ₹54.75600 | ₹1,368.90 |
| 50 | ₹52.14680 | ₹2,607.34 |
| 100 | ₹49.64950 | ₹4,964.95 |
| 250 | ₹46.53336 | ₹11,633.34 |
| 500 | ₹44.31180 | ₹22,155.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹42.19462 | ₹42,194.62 |
| 2,000 | ₹40.18041 | ₹80,360.82 |
| 3,000 | ₹39.04711 | ₹1,17,141.33 |
| 5,000 | ₹37.66522 | ₹1,88,326.10 |
| 7,000 | ₹36.78185 | ₹2,57,472.95 |
| 10,000 | ₹35.86841 | ₹3,58,684.10 |
| 25,000 | ₹33.62516 | ₹8,40,629.00 |
