Image for SFW18S-6STME1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFW18S-6STME1

DigiKey Part Number
SFW18S-6STME1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFW18S-6STME1
Description
CONN CIC VERT 18POS 1MM SMD
Customer Reference
Detailed Description
18 Position CIC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Flat Flex Type
CIC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
18
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.209" (5.30mm)
Locking Feature
Slide Lock
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Tin Alloy
Housing Material
Thermoplastic, Glass Filled
Actuator Material
Thermoplastic, Glass Filled
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
100V
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Brown
Actuator Color
Black
Mating Cycles
10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.