
SFW4R-1STE1HLF | |
|---|---|
DigiKey Part Number | 609-SFW4R-1STE1HLFTR-ND - Tape & Reel (TR) 609-SFW4R-1STE1HLFCT-ND - Cut Tape (CT) 609-SFW4R-1STE1HLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW4R-1STE1HLF |
Description | CONN FFC FPC BOTTOM 4POS 1MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW4R-1STE1HLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 4 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.44000 | ₹27.44 |
| 10 | ₹22.92700 | ₹229.27 |
| 25 | ₹21.49280 | ₹537.32 |
| 50 | ₹20.48360 | ₹1,024.18 |
| 100 | ₹19.49210 | ₹1,949.21 |
| 250 | ₹18.27052 | ₹4,567.63 |
| 500 | ₹17.39772 | ₹8,698.86 |
| 1,000 | ₹16.56652 | ₹16,566.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹15.77471 | ₹31,549.42 |
| 4,000 | ₹15.02162 | ₹60,086.48 |
| 6,000 | ₹14.59783 | ₹87,586.98 |
| 10,000 | ₹14.08105 | ₹1,40,810.50 |
| 14,000 | ₹13.75076 | ₹1,92,510.64 |
| 20,000 | ₹13.40914 | ₹2,68,182.80 |
| 50,000 | ₹12.57035 | ₹6,28,517.50 |

