
940612FB0H | |
|---|---|
DigiKey Part Number | 2188-940612FB0H-ND |
Manufacturer | |
Manufacturer Product Number | 940612FB0H |
Description | XCEDE + ORTHO 6PR, DBL WALL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header, Male Pins and Blades Through Hole High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 940612FB0H Models |
Category | Pitch 0.106" (2.70mm) |
Manufacturer Amphenol ICC (FCI) | Number of Columns 6 |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane, Orthogonal | Current Rating (Amps) 6A |
Connector Type Header, Male Pins and Blades | Material Flammability Rating UL94 V-0 |
Connector Style High Speed | Operating Temperature -65°C ~ 125°C |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,138.62000 | ₹2,138.62 |
| 10 | ₹1,817.40700 | ₹18,174.07 |
| 42 | ₹1,642.40333 | ₹68,980.94 |
| 84 | ₹1,564.03821 | ₹1,31,379.21 |
| 126 | ₹1,519.95984 | ₹1,91,514.94 |
| 252 | ₹1,447.48921 | ₹3,64,767.28 |
| 504 | ₹1,378.49089 | ₹6,94,759.41 |