
951200J40H | |
|---|---|
DigiKey Part Number | 2188-951200J40H-ND |
Manufacturer | |
Manufacturer Product Number | 951200J40H |
Description | XCEDE HEADER, 2PR, 4 POS, OPEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header, Male Pins and Blades Through Hole High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 951200J40H Models |
Category | Pitch 0.073" (1.85mm) |
Manufacturer Amphenol ICC (FCI) | Number of Columns 6 |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features Guide Pin |
Connector Usage Backplane | Contact Finish Gold |
Connector Type Header, Male Pins and Blades | Current Rating (Amps) 6A |
Connector Style High Speed | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹212.46000 | ₹212.46 |
| 10 | ₹180.31500 | ₹1,803.15 |
| 25 | ₹168.96480 | ₹4,224.12 |
| 50 | ₹160.89500 | ₹8,044.75 |
| 100 | ₹153.20710 | ₹15,320.71 |
| 280 | ₹142.46475 | ₹39,890.13 |
| 560 | ₹135.66550 | ₹75,972.68 |
| 1,120 | ₹129.19074 | ₹1,44,693.63 |
| 2,520 | ₹122.01117 | ₹3,07,468.15 |