
951400C40H | |
|---|---|
DigiKey Part Number | 2188-951400C40H-ND |
Manufacturer | |
Manufacturer Product Number | 951400C40H |
Description | XCEDE HEADER, 4PR, 6 POS, OPEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header, Male Pins and Blades Through Hole High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 951400C40H Models |
Category | Pitch 0.073" (1.85mm) |
Manufacturer Amphenol ICC (FCI) | Number of Columns 6 |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Press-Fit |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Current Rating (Amps) 6A |
Connector Type Header, Male Pins and Blades | Material Flammability Rating UL94 V-0 |
Connector Style High Speed | Operating Temperature -65°C ~ 125°C |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 736 | ₹1,460.89567 | ₹10,75,219.21 |