
958-6201-A1H | |
|---|---|
DigiKey Part Number | 2188-958-6201-A1H-ND |
Manufacturer | |
Manufacturer Product Number | 958-6201-A1H |
Description | XCEDE BP POWER, 6 PR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header, Male Pins and Blades Through Hole High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 958-6201-A1H Models |
Category | Pitch 0.073" (1.85mm) |
Manufacturer Amphenol ICC (FCI) | Number of Columns 1 |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Press-Fit |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Current Rating (Amps) 6A |
Connector Type Header, Male Pins and Blades | Material Flammability Rating UL94 V-0 |
Connector Style High Speed | Operating Temperature -65°C ~ 125°C |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹425.86000 | ₹425.86 |
| 10 | ₹362.12100 | ₹3,621.21 |
| 25 | ₹339.38360 | ₹8,484.59 |
| 50 | ₹323.18760 | ₹16,159.38 |
| 100 | ₹307.74680 | ₹30,774.68 |
| 270 | ₹286.91278 | ₹77,466.45 |
| 540 | ₹273.22480 | ₹1,47,541.39 |
| 1,080 | ₹260.19084 | ₹2,81,006.11 |
| 2,700 | ₹243.92022 | ₹6,58,584.59 |