

LT3481IDD#PBF | |
---|---|
DigiKey Part Number | LT3481IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3481IDD#PBF |
Description | IC REG BUCK ADJ 2A 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.265V 1 Output 2A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3481IDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 34V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2.8MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹904.26000 | ₹904.26 |
10 | ₹620.82500 | ₹6,208.25 |
25 | ₹547.02880 | ₹13,675.72 |
121 | ₹518.02157 | ₹62,680.61 |