
G40H2132211HR | |
---|---|
DigiKey Part Number | G40H2132211HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G40H2132211HR |
Description | CONN MIN HD SAS RCPT 36P SLD SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 36 Position SAS, Mini HD Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G40H2132211HR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS, Mini HD | |
Number of Positions | 36 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,800 | ₹163.99152 | ₹7,87,159.30 |