G88MP081028CREU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G88MP081028CREU

DigiKey Part Number
664-G88MP081028CREUTR-ND - Tape & Reel (TR)
664-G88MP081028CREUCT-ND - Cut Tape (CT)
664-G88MP081028CREUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G88MP081028CREU
Description
MICRO POWER PLUS 2X4 BOARD MOUNT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
G88MP081028CREU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.126" (3.20mm)
Overall Contact Length
-
Insulation Height
0.390" (9.91mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide, Board Lock
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹118.02000₹118.02
10₹100.63100₹1,006.31
25₹94.31280₹2,357.82
50₹89.78720₹4,489.36
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150₹83.08433₹12,462.65
300₹79.11467₹23,734.40
450₹76.88236₹34,597.06
750₹74.15943₹55,619.57
1,050₹72.41945₹76,040.42
1,500₹70.61989₹1,05,929.83
3,750₹66.20075₹2,48,252.81
7,500₹63.04350₹4,72,826.25
Manufacturers Standard Package