MFR Recommended
Similar
Similar
Similar
Similar
Similar

RB161M-20TR | |
|---|---|
DigiKey Part Number | RB161M-20TR-ND - Tape & Reel (TR) RB161M-20CT-ND - Cut Tape (CT) RB161M-20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB161M-20TR |
Description | DIODE SCHOTTKY 20V 1A PMDU |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RB161M-20TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 350 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 700 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹58.71000 | ₹58.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹12.22973 | ₹36,689.19 |
| 6,000 | ₹11.14722 | ₹66,883.32 |
| 9,000 | ₹10.59535 | ₹95,358.15 |
| 15,000 | ₹9.97519 | ₹1,49,627.85 |
| 21,000 | ₹9.60783 | ₹2,01,764.43 |
| 30,000 | ₹9.25085 | ₹2,77,525.50 |
| 75,000 | ₹8.73619 | ₹6,55,214.25 |





