10 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle; Through Hole, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle; Through Hole, Vertical
ND9AS1200
ND9AS1200
Amphenol ACS - ACPA ix Industrial™ IP20 Connectors | Datasheet Preview

ND9AS1200

DigiKey Part Number
664-ND9AS1200TR-ND - Tape & Reel (TR)
664-ND9AS1200CT-ND - Cut Tape (CT)
664-ND9AS1200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ND9AS1200
Description
IX INDUSTRIAL IP20 RECEPTACLE, T
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle; Through Hole, Vertical
Datasheet
 Datasheet
EDA/CAD Models
ND9AS1200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Receptacle
Connector Type
Multi-Purpose
Number of Positions
10
Mounting Type
Surface Mount, Right Angle; Through Hole, Vertical
Termination
Solder
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹341.99000₹341.99
10₹290.36800₹2,903.68
25₹272.14040₹6,803.51
50₹259.15020₹12,957.51
100₹246.77520₹24,677.52
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
240₹231.98654₹55,676.77
480₹220.91294₹1,06,038.21
720₹214.68501₹1,54,573.21
1,200₹207.09113₹2,48,509.36
1,680₹202.23581₹3,39,756.16
2,400₹197.21535₹4,73,316.84
Manufacturers Standard Package