


RJE492881441 | |
|---|---|
DigiKey Part Number | 664-RJE492881441-ND |
Manufacturer | |
Manufacturer Product Number | RJE492881441 |
Description | LOW PROFILE CAT6 RJ45 - 2 PORT W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | RJE492881441 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat6 | |
Features | - | |
LED Color | Green - Yellow | |
Ingress Protection | IP20 | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,053.93000 | ₹1,053.93 |
| 10 | ₹895.89000 | ₹8,958.90 |
| 25 | ₹839.75480 | ₹20,993.87 |
| 50 | ₹799.66640 | ₹39,983.32 |
| 100 | ₹761.49740 | ₹76,149.74 |
| 250 | ₹713.85320 | ₹1,78,463.30 |
| 880 | ₹653.25716 | ₹5,74,866.30 |