Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat6
RJE594885111
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

RJE594885111

DigiKey Part Number
664-RJE594885111-ND
Manufacturer
Manufacturer Product Number
RJE594885111
Description
STANDARD PROFILE CAT6 RJ45 - 4 P
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat6
Datasheet
 Datasheet
EDA/CAD Models
RJE594885111 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
4
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded, EMI Finger
Ratings
Cat6
Features
-
LED Color
Yellow - Green
Ingress Protection
IP20
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
6.00µin (0.152µm)
Housing Material
Thermoplastic
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 234
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹1,461.16000₹1,461.16
10₹1,241.33100₹12,413.31
25₹1,163.59480₹29,089.87
50₹1,108.03740₹55,401.87
100₹1,055.17300₹1,05,517.30
440₹950.52261₹4,18,229.95
880₹905.21092₹7,96,585.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.