230 Position Female Connector Non Specified - Dual Edge Gold 0.026" (0.65mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
230 Position Female Connector Non Specified - Dual Edge Gold 0.026" (0.65mm) Black
SET023023101011
SET023023101011
TDK Haptic Feedback Products Overview

SET023023101011

DigiKey Part Number
2266-SET023023101011-ND
Manufacturer
Manufacturer Product Number
SET023023101011
Description
CONN EDGE DUAL FMALE 230P 0.026
Customer Reference
Detailed Description
230 Position Female Connector Non Specified - Dual Edge Gold 0.026" (0.65mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Bulk
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
40; 75
Number of Positions
230
Card Thickness
0.063" (1.60mm)
Number of Rows
2
Pitch
0.026" (0.65mm)
Read Out
Dual
Features
Board Guide, Board Lock
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Cantilever
Color
Black
Flange Feature
Top Mount Opening, Unthreaded, 0.147" (3.74mm) Dia
Operating Temperature
-
Material - Insulation
Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,614
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ₹3,727.44 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
10₹1,067.91200₹10,679.12
40₹1,024.11425₹40,964.57
150₹984.04413₹1,47,606.62
350₹943.97417₹3,30,390.96
1,100₹905.76792₹9,96,344.71