




SET023023101011 | |
|---|---|
DigiKey Part Number | 2266-SET023023101011-ND |
Manufacturer | |
Manufacturer Product Number | SET023023101011 |
Description | CONN EDGE DUAL FMALE 230P 0.026 |
Customer Reference | |
Detailed Description | 230 Position Female Connector Non Specified - Dual Edge Gold 0.026" (0.65mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 40; 75 | |
Number of Positions | 230 | |
Card Thickness | 0.063" (1.60mm) | |
Number of Rows | 2 | |
Pitch | 0.026" (0.65mm) | |
Read Out | Dual | |
Features | Board Guide, Board Lock | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | Top Mount Opening, Unthreaded, 0.147" (3.74mm) Dia | |
Operating Temperature | - | |
Material - Insulation | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹1,067.91200 | ₹10,679.12 |
| 40 | ₹1,024.11425 | ₹40,964.57 |
| 150 | ₹984.04413 | ₹1,47,606.62 |
| 350 | ₹943.97417 | ₹3,30,390.96 |
| 1,100 | ₹905.76792 | ₹9,96,344.71 |