


UE864T662020361 | |
|---|---|
DigiKey Part Number | 664-UE864T662020361-ND |
Manufacturer | |
Manufacturer Product Number | UE864T662020361 |
Description | SFP56 2X6 W 2 INNER LP, THERMAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Position SFP Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE864T662020361 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x1) | |
Connector Type | SFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,586.86000 | ₹10,586.86 |
| 10 | ₹8,999.25200 | ₹89,992.52 |
| 27 | ₹8,390.70889 | ₹2,26,549.14 |
| 54 | ₹7,990.69944 | ₹4,31,497.77 |
| 108 | ₹7,632.39935 | ₹8,24,299.13 |