
10063960-10220TLF | |
|---|---|
DigiKey Part Number | 10063960-10220TLF-ND |
Manufacturer | |
Manufacturer Product Number | 10063960-10220TLF |
Description | CONN PCI EXP FMALE 230POS 0.039 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 230 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 10063960-10220TLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 230 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide, Locking Ramp | |
Mounting Type | Through Hole | |
Termination | Solder, Staggered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Thermoplastic, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹488.29000 | ₹488.29 |
| 10 | ₹414.67800 | ₹4,146.78 |
| 25 | ₹388.66000 | ₹9,716.50 |
| 50 | ₹370.09760 | ₹18,504.88 |
| 100 | ₹352.42950 | ₹35,242.95 |
| 250 | ₹330.36300 | ₹82,590.75 |
| 600 | ₹310.58117 | ₹1,86,348.70 |
| 1,200 | ₹295.76926 | ₹3,54,923.11 |
| 3,000 | ₹277.27525 | ₹8,31,825.75 |