
10093084-4035LF | |
---|---|
DigiKey Part Number | 10093084-4035LF-ND |
Manufacturer | |
Manufacturer Product Number | 10093084-4035LF |
Description | 26AWG QSFP CABLE ASSY |
Customer Reference | |
Detailed Description | 38 Position QSFP+ Plug to Plug 11.48' (3.50m) Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10093084-4035LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP+ | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | External | |
Length | 11.48' (3.50m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 26 AWG | |
Current - Max/Contact | 500 mA | |
Frequency - Max | 10Gbps | |
Operating Temperature | -20°C ~ 85°C | |
Base Product Number |