
10104997-L0C-20DLF | |
|---|---|
DigiKey Part Number | 609-4338-ND |
Manufacturer | |
Manufacturer Product Number | 10104997-L0C-20DLF |
Description | CONN HEADER XCEDE PCB |
Customer Reference | |
Detailed Description | Connector Header, Male Pins and Blades Through Hole XCede®, Left Wall |
Datasheet | Datasheet |
EDA/CAD Models | 10104997-L0C-20DLF Models |
Category | Number of Columns 6 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Layout, Typical 36 Signal Pairs, 39 Ground |
Part Status Obsolete | Contact Finish Gold or Gold, GXT™ |
Connector Usage Backplane | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins and Blades | Material Flammability Rating UL94 V-0 |
Connector Style XCede®, Left Wall | Base Product Number |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,690.39000 | ₹1,690.39 |
| 10 | ₹1,377.84800 | ₹13,778.48 |
| 126 | ₹1,100.63024 | ₹1,38,679.41 |