
10106814-061002LF | |
|---|---|
DigiKey Part Number | 609-6438-2-ND - Tape & Reel (TR) 609-6438-1-ND - Cut Tape (CT) 609-6438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10106814-061002LF |
Description | CONN SELF-MATE 60POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 10106814-061002LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 4mm, 4.5mm, 5.5mm | |
Height Above Board | 0.140" (3.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹390.45000 | ₹390.45 |
| 10 | ₹331.92900 | ₹3,319.29 |
| 25 | ₹311.12960 | ₹7,778.24 |
| 50 | ₹296.25700 | ₹14,812.85 |
| 100 | ₹282.11130 | ₹28,211.13 |
| 250 | ₹264.44696 | ₹66,111.74 |
| 500 | ₹252.88444 | ₹1,26,442.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹239.81417 | ₹2,39,814.17 |
| 2,000 | ₹228.37792 | ₹4,56,755.84 |
| 3,000 | ₹221.94513 | ₹6,65,835.39 |