
10113949-J0E-20DLF | |
|---|---|
DigiKey Part Number | 609-4361-ND |
Manufacturer | |
Manufacturer Product Number | 10113949-J0E-20DLF |
Description | CONN HEADER XCEDE PCB |
Customer Reference | |
Detailed Description | Connector Header, Male Pins and Blades Through Hole XCede®, Guide Left |
Datasheet | Datasheet |
Category | Number of Columns 8 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Layout, Typical 16 Signal Pairs, 20 Ground |
Part Status Obsolete | Features Key |
Connector Usage Backplane | Contact Finish Gold or Gold, GXT™ |
Connector Type Header, Male Pins and Blades | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style XCede®, Guide Left | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | ₹757.42260 | ₹1,45,425.14 |